Digital Potentiometer 20k Ohm 2 Circuit 256 Taps I2C Interface 16-CSBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1859B-020+

DigiKey Part Number
DS1859B-020+-ND
Manufacturer
Manufacturer Product Number
DS1859B-020+
Description
IC DIG POT 20K 16-CSBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 20k Ohm 2 Circuit 256 Taps I2C Interface 16-CSBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DS1859B-020+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
20k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.85V ~ 5.5V
Features
Selectable Address, Temperature Sensor
Tolerance
±20%
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-CSBGA (4x4)
Package / Case
16-LBGA, CSPBGA
Operating Temperature
-40°C ~ 95°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,053
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$114.03000$114.03
10$89.85300$898.53
25$83.81320$2,095.33
100$77.17030$7,717.03
250$74.00368$18,500.92
810$70.96962$57,485.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.