MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1803Z-050+

DigiKey Part Number
DS1803Z-050+-ND
Manufacturer
Manufacturer Product Number
DS1803Z-050+
Description
IC DGTL POT 50KOHM 256TAP 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1803Z-050+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Factory Stock: 9,700
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$78.58000$78.58
10$61.18800$611.88
50$54.23700$2,711.85
100$52.08400$5,208.40
250$49.81088$12,452.72
500$48.44064$24,220.32
1,000$47.31301$47,313.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.