
DS1775R+T&R | |
---|---|
DigiKey Part Number | DS1775R+T&RTR-ND - Tape & Reel (TR) DS1775R+T&RCT-ND - Cut Tape (CT) DS1775R+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1775R+T&R |
Description | SENSOR DIGITAL -55C-125C SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1775R+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.44000 | $25.44 |
5 | $22.67000 | $113.35 |
10 | $21.65800 | $216.58 |
25 | $20.44840 | $511.21 |
50 | $19.62180 | $981.09 |
100 | $18.86450 | $1,886.45 |
500 | $17.34154 | $8,670.77 |
1,000 | $16.77459 | $16,774.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $15.97055 | $47,911.65 |