8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1722S+T&R

DigiKey Part Number
DS1722S+TR-ND - Tape & Reel (TR)
DS1722S+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DS1722S+T&R
Description
SENSOR DIGITAL -55C-120C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 120°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1722S+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 120°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
1.8V ~ 5.5V, 2.65V ~ 5.5V
Resolution
11 b
Features
One-Shot, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-40°C ~ 85°C (-55°C ~ 120°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,577
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$31.57000$31.57
5$28.26200$141.31
10$27.02100$270.21
25$25.55240$638.81
50$24.54900$1,227.45
100$23.62860$2,362.86
500$21.77782$10,888.91
1,000$21.46991$21,469.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.26366$50,659.15
Manufacturers Standard Package