8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1721U+T&R

DigiKey Part Number
DS1721U+TR-ND - Tape & Reel (TR)
DS1721U+CT-ND - Cut Tape (CT)
DS1721U+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1721U+T&R
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1721U+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,113
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.98000$41.98
5$37.68600$188.43
10$36.09700$360.97
25$34.19560$854.89
50$32.89840$1,644.92
100$31.70880$3,170.88
500$29.31432$14,657.16
1,000$28.42254$28,422.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$27.15718$81,471.54
Manufacturers Standard Package