8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1371U+

DigiKey Part Number
DS1371U+-ND
Manufacturer
Manufacturer Product Number
DS1371U+
Description
IC RTC BINARY COUNTER I2C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1371U+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Binary Counter
Features
Alarm, Square Wave Output, Watchdog Timer
Memory Size
-
Time Format
Binary
Date Format
Binary
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.7V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1.3µA @ 1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,673
Factory Stock: 1,300
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$40.50000$40.50
10$30.82900$308.29
50$26.95820$1,347.91
100$25.75960$2,575.96
250$24.49448$6,123.62
500$23.73170$11,865.85
1,000$23.10393$23,103.93
2,500$22.44112$56,102.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.