NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 85 ns 28-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1225AB-85+

DigiKey Part Number
DS1225AB-85+-ND
Manufacturer
Manufacturer Product Number
DS1225AB-85+
Description
IC NVSRAM 64KBIT PARALLEL 28EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 85 ns 28-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1225AB-85+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
85ns
Access Time
85 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,130
Factory Stock: 1,344
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$260.87000$260.87
12$239.79417$2,877.53
36$230.54444$8,299.60
60$226.29550$13,577.73
108$221.46287$23,917.99
252$214.61607$54,083.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.