MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG508ADY+

DigiKey Part Number
DG508ADY+-ND
Manufacturer
Manufacturer Product Number
DG508ADY+
Description
IC MUX 8:1 450OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 450Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG508ADY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
27Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Factory Stock: 9,100
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$128.42000$128.42
10$101.64900$1,016.49
50$90.94060$4,547.03
100$87.62470$8,762.47
250$84.12348$21,030.87
500$82.01344$41,006.72
1,000$80.27739$80,277.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.