64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-VFQFN Exposed Pad
71M6531F-IM^F

71M6531F-IM/F

DigiKey Part Number
71M6531F-IM/F-ND
Manufacturer
Manufacturer Product Number
71M6531F-IM/F
Description
IC ENERGY METER 256KB 68-QFN
Customer Reference
Detailed Description
Single Phase, Dual Phase Meter IC 68-SQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
71M6531F-IM/F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Input Impedance
40kOhm ~ 90kOhm
Measurement Error
0.1%
Voltage - I/O High
2V
Voltage - I/O Low
0.8V
Current - Supply
-
Voltage - Supply
3 V ~ 3.6 V
Meter Type
Single Phase, Dual Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-SQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$64.21000$64.21
10$49.64700$496.47
25$46.01360$1,150.34
100$42.02350$4,202.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.