
MB7583-800 | |
---|---|
DigiKey Part Number | MB7583-800-ND |
Manufacturer | |
Manufacturer Product Number | MB7583-800 |
Description | ULT SEN TX/RX 42KHZ 2.5V/5.5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 2.5 V ~ 5.5 V | |
Beam Angle | 17° | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,769.47000 | $1,769.47 |