
MB7568-100 | |
|---|---|
DigiKey Part Number | 1863-MB7568-100-ND |
Manufacturer | |
Manufacturer Product Number | MB7568-100 |
Description | ULT SEN TX/RX 42KHZ 2.7V/5.5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 2.7 V ~ 5.5 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,438.35000 | $1,438.35 |
| 5 | $1,372.58000 | $6,862.90 |
| 10 | $988.84100 | $9,888.41 |

