LV-MaxSonar-EZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB1034-040

DigiKey Part Number
MB1034-040-ND
Manufacturer
Manufacturer Product Number
MB1034-040
Description
ULTRASONIC SENSOR LV-PROXSONAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxBotix Inc.
Series
Packaging
Tray
Part Status
Active
Frequency
42kHz
Voltage - Rated
2.8 V ~ 5.5 V
Beam Angle
44°
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$246.55000$246.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.