
HBLS0603-3N6S_M | |
---|---|
DigiKey Part Number | 5262-HBLS0603-3N6S_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-3N6S_MCT-ND - Cut Tape (CT) 5262-HBLS0603-3N6S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-3N6S_M |
Description | FIXED IND 3.6NH 310MA 250MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 310 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.6 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 6.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
100 | $0.06730 | $6.73 |
1,000 | $0.05567 | $55.67 |
5,000 | $0.04853 | $242.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04419 | $662.85 |
30,000 | $0.04167 | $1,250.10 |
45,000 | $0.04026 | $1,811.70 |
75,000 | $0.03855 | $2,891.25 |
105,000 | $0.03746 | $3,933.30 |
150,000 | $0.03635 | $5,452.50 |
375,000 | $0.03363 | $12,611.25 |
750,000 | $0.03172 | $23,790.00 |
1,500,000 | $0.02991 | $44,865.00 |