HBLS1005-5N6S_M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBLS0603-1N2S_M

DigiKey Part Number
5262-HBLS0603-1N2S_MTR-ND - Tape & Reel (TR)
5262-HBLS0603-1N2S_MCT-ND - Cut Tape (CT)
5262-HBLS0603-1N2S_MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBLS0603-1N2S_M
Description
FIXED IND 1.2NH 450MA 120MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Multilayer Inductor 450 mA 120mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1.2 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.08200$0.82
100$0.06730$6.73
1,000$0.05567$55.67
5,000$0.04853$242.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04419$662.85
30,000$0.04167$1,250.10
45,000$0.04026$1,811.70
75,000$0.03855$2,891.25
105,000$0.03746$3,933.30
150,000$0.03635$5,452.50
375,000$0.03363$12,611.25
750,000$0.03172$23,790.00
1,500,000$0.02991$44,865.00
Manufacturers Standard Package