
EOWS453226M801 | |
|---|---|
DigiKey Part Number | 5262-EOWS453226M801TR-ND - Tape & Reel (TR) 5262-EOWS453226M801CT-ND - Cut Tape (CT) 5262-EOWS453226M801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS453226M801 |
Description | CMC 800 OHM 1A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 1A DCR 120mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 120mOhm |
Series | Voltage Rating - DC 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.110" (2.80mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.07300 | $50.73 |
| 25 | $4.69600 | $117.40 |
| 50 | $4.42640 | $221.32 |
| 100 | $4.17320 | $417.32 |
| 250 | $3.86116 | $965.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.64048 | $1,820.24 |
| 1,000 | $3.43264 | $3,432.64 |
| 1,500 | $3.31677 | $4,975.15 |
| 2,500 | $3.17639 | $7,940.98 |
| 3,500 | $3.08727 | $10,805.45 |
| 5,000 | $2.99559 | $14,977.95 |

