
EOWS322525M102 | |
|---|---|
DigiKey Part Number | 5262-EOWS322525M102TR-ND - Tape & Reel (TR) 5262-EOWS322525M102CT-ND - Cut Tape (CT) 5262-EOWS322525M102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS322525M102 |
Description | CMC 1 KOHM 1.2A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.2A DCR 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 350mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.38200 | $43.82 |
| 25 | $4.05800 | $101.45 |
| 50 | $3.82460 | $191.23 |
| 100 | $3.60590 | $360.59 |
| 250 | $3.33564 | $833.91 |
| 500 | $3.14506 | $1,572.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.96550 | $2,965.50 |
| 2,000 | $2.79634 | $5,592.68 |
| 3,000 | $2.70200 | $8,106.00 |
| 5,000 | $2.58777 | $12,938.85 |
| 7,000 | $2.51525 | $17,606.75 |
| 10,000 | $2.44064 | $24,406.40 |

