
EOWS201212M221 | |
|---|---|
DigiKey Part Number | 5262-EOWS201212M221TR-ND - Tape & Reel (TR) 5262-EOWS201212M221CT-ND - Cut Tape (CT) 5262-EOWS201212M221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS201212M221 |
Description | CMC 220 OHM 300MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 400mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.047" (1.20mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.09600 | $20.96 |
| 25 | $1.94360 | $48.59 |
| 50 | $1.83180 | $91.59 |
| 100 | $1.72650 | $172.65 |
| 250 | $1.59728 | $399.32 |
| 500 | $1.50584 | $752.92 |
| 1,000 | $1.41977 | $1,419.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.33867 | $2,677.34 |
| 4,000 | $1.26229 | $5,049.16 |
| 6,000 | $1.21967 | $7,318.02 |
| 10,000 | $1.16809 | $11,680.90 |
| 14,000 | $1.13532 | $15,894.48 |
| 20,000 | $1.10164 | $22,032.80 |

