
EBMS321611A700 | |
|---|---|
DigiKey Part Number | 5262-EBMS321611A700TR-ND - Tape & Reel (TR) 5262-EBMS321611A700CT-ND - Cut Tape (CT) 5262-EBMS321611A700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS321611A700 |
Description | FERRITE BEAD 70 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.73200 | $7.32 |
| 25 | $0.63800 | $15.95 |
| 50 | $0.57220 | $28.61 |
| 100 | $0.51140 | $51.14 |
| 250 | $0.43968 | $109.92 |
| 500 | $0.39020 | $195.10 |
| 1,000 | $0.34440 | $344.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27841 | $835.23 |
| 6,000 | $0.24047 | $1,442.82 |
| 9,000 | $0.23112 | $2,080.08 |

