
BCAS160808H331 | |
---|---|
DigiKey Part Number | 5262-BCAS160808H331TR-ND - Tape & Reel (TR) 5262-BCAS160808H331CT-ND - Cut Tape (CT) 5262-BCAS160808H331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS160808H331 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.00200 | $10.02 |
25 | $0.87040 | $21.76 |
50 | $0.78160 | $39.08 |
100 | $0.69880 | $69.88 |
250 | $0.59876 | $149.69 |
500 | $0.52994 | $264.97 |
1,000 | $0.46630 | $466.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35197 | $1,407.88 |
8,000 | $0.33357 | $2,668.56 |