
EBMS100505A601 | |
---|---|
DigiKey Part Number | 5262-EBMS100505A601TR-ND - Tape & Reel (TR) 5262-EBMS100505A601CT-ND - Cut Tape (CT) 5262-EBMS100505A601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A601 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.25960 | $6.49 |
50 | $0.23320 | $11.66 |
100 | $0.20940 | $20.94 |
250 | $0.18096 | $45.24 |
500 | $0.16160 | $80.80 |
1,000 | $0.14369 | $143.69 |
5,000 | $0.10702 | $535.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09307 | $930.70 |
20,000 | $0.08108 | $1,621.60 |