2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS160808K252

DigiKey Part Number
5262-EBMS160808K252TR-ND - Tape & Reel (TR)
5262-EBMS160808K252CT-ND - Cut Tape (CT)
5262-EBMS160808K252DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS160808K252
Description
FERRITE BEAD 2.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
50mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
1Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.031" (0.80mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
2.5 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.62500$6.25
25$0.54280$13.57
50$0.48680$24.34
100$0.43570$43.57
250$0.37524$93.81
500$0.33330$166.65
1,000$0.29474$294.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22574$902.96
8,000$0.19480$1,558.40
12,000$0.18067$2,168.04
Manufacturers Standard Package