
EBMS160808K202 | |
---|---|
DigiKey Part Number | 5262-EBMS160808K202TR-ND - Tape & Reel (TR) 5262-EBMS160808K202CT-ND - Cut Tape (CT) 5262-EBMS160808K202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808K202 |
Description | FERRITE BEAD 2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37900 | $3.79 |
25 | $0.32920 | $8.23 |
50 | $0.29640 | $14.82 |
100 | $0.26590 | $26.59 |
250 | $0.22916 | $57.29 |
500 | $0.20432 | $102.16 |
1,000 | $0.18135 | $181.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14038 | $561.52 |
8,000 | $0.12202 | $976.16 |
12,000 | $0.11187 | $1,342.44 |
20,000 | $0.10702 | $2,140.40 |