EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS160808H301

DigiKey Part Number
5262-EBMS160808H301TR-ND - Tape & Reel (TR)
5262-EBMS160808H301CT-ND - Cut Tape (CT)
5262-EBMS160808H301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS160808H301
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31300$3.13
25$0.27320$6.83
50$0.24700$12.35
100$0.22140$22.14
250$0.19132$47.83
500$0.17074$85.37
1,000$0.15163$151.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11782$471.28
8,000$0.10268$821.44
12,000$0.09433$1,131.96
20,000$0.08644$1,728.80
Manufacturers Standard Package