EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS160808B121

DigiKey Part Number
5262-EBMS160808B121TR-ND - Tape & Reel (TR)
5262-EBMS160808B121CT-ND - Cut Tape (CT)
5262-EBMS160808B121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS160808B121
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
25$0.27280$6.82
50$0.24640$12.32
100$0.22090$22.09
250$0.19084$47.71
500$0.17030$85.15
1,000$0.15125$151.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11752$470.08
8,000$0.10242$819.36
12,000$0.09408$1,128.96
20,000$0.08622$1,724.40
Manufacturers Standard Package