
EBMS160808B121 | |
---|---|
DigiKey Part Number | 5262-EBMS160808B121TR-ND - Tape & Reel (TR) 5262-EBMS160808B121CT-ND - Cut Tape (CT) 5262-EBMS160808B121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808B121 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
25 | $0.27280 | $6.82 |
50 | $0.24640 | $12.32 |
100 | $0.22090 | $22.09 |
250 | $0.19084 | $47.71 |
500 | $0.17030 | $85.15 |
1,000 | $0.15125 | $151.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11752 | $470.08 |
8,000 | $0.10242 | $819.36 |
12,000 | $0.09408 | $1,128.96 |
20,000 | $0.08622 | $1,724.40 |