
EBMS160808A401 | |
---|---|
DigiKey Part Number | 5262-EBMS160808A401TR-ND - Tape & Reel (TR) 5262-EBMS160808A401CT-ND - Cut Tape (CT) 5262-EBMS160808A401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A401 |
Description | FERRITE BEAD 400 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32900 | $3.29 |
25 | $0.28640 | $7.16 |
50 | $0.25840 | $12.92 |
100 | $0.23210 | $23.21 |
250 | $0.20088 | $50.22 |
500 | $0.17912 | $89.56 |
1,000 | $0.15921 | $159.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12354 | $494.16 |
8,000 | $0.10760 | $860.80 |
12,000 | $0.09879 | $1,185.48 |
20,000 | $0.09158 | $1,831.60 |