
EBMS100505H600 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505H600TR-ND - Tape & Reel (TR) 5262-EBMS100505H600CT-ND - Cut Tape (CT) 5262-EBMS100505H600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505H600 |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.40760 | $10.19 |
| 50 | $0.36840 | $18.42 |
| 100 | $0.32970 | $32.97 |
| 250 | $0.28448 | $71.12 |
| 500 | $0.25322 | $126.61 |
| 1,000 | $0.22453 | $224.53 |
| 5,000 | $0.16550 | $827.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14300 | $1,430.00 |
| 20,000 | $0.13031 | $2,606.20 |

