
EBMS100505A102 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505A102TR-ND - Tape & Reel (TR) 5262-EBMS100505A102CT-ND - Cut Tape (CT) 5262-EBMS100505A102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A102 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2504021027Y0 | Fair-Rite Products Corp. | 246,225 | 1934-1365-1-ND | $0.90000 | Parametric Equivalent |
| BMC1EY1000AN | TE Connectivity Passive Product | 19,928 | 1712-BMC1EY1000ANCT-ND | $0.82000 | Parametric Equivalent |
| FB100505T-102Y-S | Cal-Chip Electronics, Inc. | 10,000 | 4713-FB100505T-102Y-SCT-ND | $0.82000 | Parametric Equivalent |
| FCM 1005KF-102T00 | TAI-TECH Advanced Electronics Co., Ltd. | 9,505 | 4816-FCM1005KF-102T00CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.50200 | $5.02 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.38960 | $19.48 |
| 100 | $0.34940 | $34.94 |
| 250 | $0.30156 | $75.39 |
| 500 | $0.26834 | $134.17 |
| 1,000 | $0.23768 | $237.68 |
| 5,000 | $0.17497 | $874.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15102 | $1,510.20 |
| 20,000 | $0.13956 | $2,791.20 |

