ACMS100505A100 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMS201209A520

DigiKey Part Number
5262-ACMS201209A520TR-ND - Tape & Reel (TR)
5262-ACMS201209A520CT-ND - Cut Tape (CT)
5262-ACMS201209A520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS201209A520
Description
FERRITE BEAD 52 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
52 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
52 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35300$3.53
25$0.30560$7.64
50$0.27420$13.71
100$0.24550$24.55
250$0.21216$53.04
500$0.18918$94.59
1,000$0.16808$168.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12889$515.56
8,000$0.11218$897.44
12,000$0.10295$1,235.40
20,000$0.09648$1,929.60
Manufacturers Standard Package