
ACMS100505A121 RDC09 | |
|---|---|
DigiKey Part Number | 5262-ACMS100505A121RDC09TR-ND - Tape & Reel (TR) 5262-ACMS100505A121RDC09CT-ND - Cut Tape (CT) 5262-ACMS100505A121RDC09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS100505A121 RDC09 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.55900 | $5.59 |
| 25 | $0.48360 | $12.09 |
| 50 | $0.43580 | $21.79 |
| 100 | $0.39050 | $39.05 |
| 250 | $0.33644 | $84.11 |
| 500 | $0.29910 | $149.55 |
| 1,000 | $0.26473 | $264.73 |
| 5,000 | $0.19434 | $971.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16730 | $1,673.00 |
| 20,000 | $0.15878 | $3,175.60 |



