10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMS100505A100 2A

DigiKey Part Number
5262-ACMS100505A1002ATR-ND - Tape & Reel (TR)
5262-ACMS100505A1002ACT-ND - Cut Tape (CT)
5262-ACMS100505A1002ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS100505A100 2A
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,065
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47700$4.77
25$0.41440$10.36
50$0.37320$18.66
100$0.33380$33.38
250$0.28808$72.02
500$0.25652$128.26
1,000$0.22732$227.32
5,000$0.16750$837.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14470$1,447.00
20,000$0.13226$2,645.20
Manufacturers Standard Package