
JAG 7202402 NA52010 | |
---|---|
DigiKey Part Number | 4032-JAG7202402NA52010TR-ND - Tape & Reel (TR) 4032-JAG7202402NA52010CT-ND - Cut Tape (CT) 4032-JAG7202402NA52010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JAG 7202402 NA52010 |
Description | FUSE BOARD MOUNT 4A 72VDC 1206 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 72 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.055" H (3.20mm x 1.60mm x 1.40mm) | |
DC Cold Resistance | 0.034 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
5 | $4.61400 | $23.07 |
10 | $4.25300 | $42.53 |
50 | $3.52900 | $176.45 |
100 | $3.25570 | $325.57 |
250 | $2.92704 | $731.76 |
500 | $2.69978 | $1,349.89 |
1,000 | $2.48933 | $2,489.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.29432 | $4,588.64 |
4,000 | $2.11353 | $8,454.12 |
6,000 | $2.01389 | $12,083.34 |
10,000 | $1.89438 | $18,943.80 |
14,000 | $1.84748 | $25,864.72 |