0 ~ 100V Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 300W Features Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-10003H-1

DigiKey Part Number
4321-MPS-10003H-1-ND
Manufacturer
Manufacturer Product Number
MPS-10003H-1
Description
100V/3A, 1mV/1mA, linear,No Comm
Customer Reference
Detailed Description
0 ~ 100V Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 300W Features Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110/220VAC
Number of Outputs
1
Voltage - Output
0 ~ 100V
Current - Output
0 ~ 3A
Display Type
LED
Number of Characters
5
Size / Dimension
129.921" L x 98.425" W x 59.055" H (3300.00mm x 2500.00mm x 1500.00mm)
Features
Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation
Power (Watts)
300W
Accuracy - Voltmeter; Ammeter
0.01% + 80mV; 0.1% + 5mA
Voltage Regulation - Line
0.01% + 8mV
Voltage Regulation - Load
0.01% + 8mV
Current Regulation - Line
0.2% + 5mA
Current Regulation - Load
0.2% + 5mA
Ripple
3mVrms, 5mArms
Weight
26.6 lbs (12 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,893.75000$4,893.75
2$4,799.79000$9,599.58
3$4,698.00000$14,094.00
10$4,619.70000$46,197.00
30$4,541.40000$136,242.00