


MDM-8265 | |
|---|---|
DigiKey Part Number | 4321-MDM-8265-ND |
Manufacturer | |
Manufacturer Product Number | MDM-8265 |
Description | True RMS Bench Multimeter 30KS/S |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Bench Digital (DMM) Multimeter 6.5 Digit TFT LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Test, Diode Test Function Features Data Logging (Internal Memory), Record |
Datasheet | Datasheet |
Category | Display Count 30000 |
Manufacturer MATRIX TECHNOLOGY INC. | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Bulk | Functions, Extra Continuity Test, Diode Test |
Part Status Active | Features Data Logging (Internal Memory), Record |
Style Bench | Ranging Auto/Manual |
Type Digital (DMM) | Response True RMS |
Display Digits 6.5 | Ratings CAT I 1000V, CAT II 300V |
Display Type TFT LCD | Includes Clips, Cord, Fuse, Manual, Power Cord, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,161.10000 | $9,161.10 |
| 2 | $9,082.80000 | $18,165.60 |
| 5 | $9,004.50000 | $45,022.50 |
| 20 | $8,926.20000 | $178,524.00 |
| 30 | $8,847.90000 | $265,437.00 |
| 50 | $8,769.60000 | $438,480.00 |
| 100 | $8,691.30000 | $869,130.00 |

