
IP2230 | |
|---|---|
DigiKey Part Number | 4321-IP2230-ND |
Manufacturer | |
Manufacturer Product Number | IP2230 |
Description | OSCILLOSCOPE GENERAL PROBE |
Customer Reference | |
Detailed Description | General Purpose 300MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance 150V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose | |
Bandwidth | 300MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | 150V | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $524.61000 | $524.61 |
| 2 | $508.95000 | $1,017.90 |
| 3 | $501.12000 | $1,503.36 |
| 5 | $485.46000 | $2,427.30 |
| 10 | $469.80000 | $4,698.00 |
| 20 | $454.14000 | $9,082.80 |

