
VK202-25-USB-E | |
---|---|
DigiKey Part Number | VK202-25-USB-E-ND |
Manufacturer | |
Manufacturer Product Number | VK202-25-USB-E |
Description | VF CHARACTER DISPLAY 20X2 USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 4 Character 4.75V ~ 5.25V USB 116.00mm x 37.00mm x 29.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Outline L x W x H | 116.00mm x 37.00mm x 29.00mm | |
Viewing Area | 96.00mm L x 24.00mm W | |
Display Format | 20 x 4 | |
Display Type | Character | |
Format | 5 x 7 CURS | |
Voltage - Supply | 4.75V ~ 5.25V | |
Character Size | 4.70mm H x 2.40mm W | |
Number of Dots | - | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1,486.18470 | $148,618.47 |