
MOP-GL24064R-BSSX-22N-3IN | |
|---|---|
DigiKey Part Number | MOP-GL24064R-BSSX-22N-3IN-ND |
Manufacturer | |
Manufacturer Product Number | MOP-GL24064R-BSSX-22N-3IN |
Description | GRAPHIC DISPLAY TFT RGB - |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 240 x 64 |
Datasheet | Datasheet |
Category | Dot Pixels 240 x 64 |
Manufacturer Matrix Orbital | Interface Parallel |
Packaging Bulk | Graphics Color Red, Green, Blue (RGB) |
Part Status Active | Background Color Black |
Display Type TFT - Color | Dot Size 0.36mm W x 0.36mm H |
Display Mode Transmissive | Dot Pitch 0.39mm W x 0.39mm H |
Viewing Area 98.00mm W x 28.40mm H | Base Product Number |
Backlight LED - Red/Green/Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $876.66000 | $876.66 |

