Image for MOP-GL12232D-BGFW-26N-3IN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOP-GL12232D-BGFW-26N-3IN

DigiKey Part Number
MOP-GL12232D-BGFW-26N-3IN-ND
Manufacturer
Manufacturer Product Number
MOP-GL12232D-BGFW-26N-3IN
Description
GRAPHIC DISPLAY LCD GRAY -
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Gray LCD - Monochrome Parallel 122 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Display Type
LCD - Monochrome
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
60.20mm W x 18.00mm H
Backlight
LED - White
Dot Pixels
122 x 32
Interface
Parallel
Graphics Color
Gray
Background Color
White
Dot Size
0.40mm W x 0.40mm H
Dot Pitch
0.44mm W x 0.44mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$256.43000$256.43
100$230.20280$23,020.28
Manufacturers Standard Package