
MOP-AL162A-BYFY-25E-3IN | |
---|---|
DigiKey Part Number | MOP-AL162A-BYFY-25E-3IN-ND |
Manufacturer | |
Manufacturer Product Number | MOP-AL162A-BYFY-25E-3IN |
Description | LCD MOD 32DIG 16X2 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots Alphanumeric I2C, RS-232, TTL 80.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | Alphanumeric | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 14.00mm | |
Viewing Area | 64.50mm L x 15.50mm W | |
Backlight | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | - | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $89.80860 | $8,980.86 |