
LCD2041-V | |
---|---|
DigiKey Part Number | LCD2041-V-ND |
Manufacturer | |
Manufacturer Product Number | LCD2041-V |
Description | LCD MOD 80DIG 20X4 REFLCT YLW/GR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots LCD - Monochrome LED - Yellow/Green I2C, RS-232, TTL 98.00mm x 60.00mm x 30.63mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Monochrome | |
Display Mode | Reflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 30.63mm | |
Viewing Area | 76.30mm L x 25.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 9V ~ 15V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Gray | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $555.25000 | $555.25 |
100 | $495.73190 | $49,573.19 |