
GTT50A-TPR-BLM-B0-H1-CU-VPT | |
---|---|
DigiKey Part Number | GTT50A-TPR-BLM-B0-H1-CU-VPT-ND |
Manufacturer | |
Manufacturer Product Number | GTT50A-TPR-BLM-B0-H1-CU-VPT |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 156.70mm W x 89.10mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 | |
Interface | USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,621.46000 | $1,621.46 |