cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTT50A-TPC-BLM-B0-H1-C4-VPT

DigiKey Part Number
GTT50A-TPC-BLM-B0-H1-C4-VPT-ND
Manufacturer
Manufacturer Product Number
GTT50A-TPC-BLM-B0-H1-C4-VPT
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RS-422 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.00mm W x 64.80mm H
Backlight
-
Dot Pixels
800 x 480
Interface
RS-422
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.14mm W x 0.14mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,699.43000$1,699.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.