


GTT38A-TPR-BLH-B0-H1-CS-V5 | |
|---|---|
DigiKey Part Number | 635-1121-ND |
Manufacturer | |
Manufacturer Product Number | GTT38A-TPR-BLH-B0-H1-CS-V5 |
Description | GRAPHIC DISPLAY TFT RGB 3.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232 3.8" (96.52mm) 480 x 116 |
Datasheet | Datasheet |
EDA/CAD Models | GTT38A-TPR-BLH-B0-H1-CS-V5 Models |
Category | Viewing Area 98.04mm W x 26.30mm H |
Manufacturer Matrix Orbital | Backlight LED - White |
Series | Dot Pixels 480 x 116 |
Packaging Box | Interface I2C, RS-232 |
Part Status Active | Controller Type LPC1788 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.20mm W x 0.20mm H |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 3.8" (96.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,358.11000 | $1,358.11 |

