cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTT35A-TPR-BLM-B0-H1-C4-VPT

DigiKey Part Number
GTT35A-TPR-BLM-B0-H1-C4-VPT-ND
Manufacturer
Manufacturer Product Number
GTT35A-TPR-BLM-B0-H1-C4-VPT
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RS-422 3.5" (88.90mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
-
Dot Pixels
320 x 240
Interface
RS-422
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.22mm W x 0.22mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,256.86000$1,256.86
Manufacturers Standard Package