
GLK12232A-25-SM-WB-VS-E | |
---|---|
DigiKey Part Number | GLK12232A-25-SM-WB-VS-E-ND |
Manufacturer | |
Manufacturer Product Number | GLK12232A-25-SM-WB-VS-E |
Description | GRAPHIC DISPLAY MONOCHROME WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White Monochrome I2C, RS-232, TTL 122 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 60.20mm W x 18.00mm H | |
Backlight | LED - White | |
Dot Pixels | 122 x 32 | |
Interface | I2C, RS-232, TTL | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.40mm W x 0.45mm H | |
Dot Pitch | 0.44mm W x 0.49mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $654.09000 | $654.09 |
100 | $587.80500 | $58,780.50 |