
GLK12232A-25-SM-USB-TCI-VS | |
---|---|
DigiKey Part Number | GLK12232A-25-SM-USB-TCI-VS-ND |
Manufacturer | |
Manufacturer Product Number | GLK12232A-25-SM-USB-TCI-VS |
Description | GRAPHIC DISPLAY TFT RGB - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color USB 122 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 53.64mm W x 15.64mm H | |
Backlight | - | |
Dot Pixels | 122 x 32 | |
Interface | USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.40mm W x 0.45mm H | |
Dot Pitch | 0.44mm W x 0.49mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $571.98000 | $571.98 |
100 | $491.26500 | $49,126.50 |