
ELK204-7T-GW-PL | |
---|---|
DigiKey Part Number | ELK204-7T-GW-PL-ND |
Manufacturer | |
Manufacturer Product Number | ELK204-7T-GW-PL |
Description | HMI GRAPHIC SER LCD DISPLAY 20X4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel Monochrome |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | Monochrome | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Voltage - Supply | 5VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $821.02000 | $821.02 |
100 | $756.64860 | $75,664.86 |