
AN_GPS_LTE_MIMO_046 | |
|---|---|
DigiKey Part Number | 3649-AN_GPS_LTE_MIMO_046-ND |
Manufacturer | Maswell Communication Tech. |
Manufacturer Product Number | AN_GPS_LTE_MIMO_046 |
Description | 3 Combo Antenna circular shape |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, GPS, LTE Module SMA Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Maswell Communication Tech. | VSWR 1.5, 2, 3 |
Packaging Bulk | Gain 2.5dBi, 2dBic, 2.5dBi |
Part Status Active | Features LNA |
RF Family/Standard Cellular, Navigation | Termination SMA |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 829MHz, 1.575GHz, 2.2GHz | Mounting Type Screw Mount |
Frequency Range 698MHz ~ 960MHz, 1.572GHz ~ 1.578GHz, 1.71GHz ~ 2.69GHz | Height (Max) 0.638" (16.20mm) |
Antenna Type Module | Applications 4G, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $471.34000 | $471.34 |
| 10 | $388.06300 | $3,880.63 |
| 25 | $367.26760 | $9,181.69 |
| 100 | $344.41430 | $34,441.43 |


