
PH-1400 | |
---|---|
DigiKey Part Number | MA1026-ND |
Manufacturer | |
Manufacturer Product Number | PH-1400 |
Description | HEAT GUN PROHEAT LCD DIAL-IN |
Customer Reference | |
Detailed Description | Heat Gun 120V 130°F ~ 1000°F (50°C ~ 540°C) 1300W Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 130°F ~ 1000°F (50°C ~ 540°C) | |
Voltage | 120V | |
Current | 11 A | |
Power - Rated | 1300W | |
Includes | Heat Gun, Proloc™ Magnetic Key | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 6' Cord, Built-in Base, Safety Lock, Variable LCD Airflow and Temperature Controls/Display with Lock-In | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | Circular - 0.88" (22.35mm) | |
Air Flow | 4.0 CFM ~ 16.0 CFM | |
Color | Red | |
Weight | 1.6 lbs (725.7 g) |