
51543 | |
|---|---|
DigiKey Part Number | 51543-ND |
Manufacturer | |
Manufacturer Product Number | 51543 |
Description | ATTACHMENT, 2-1/4" SPREADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Spreader Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Spreader | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG-201A, HG-202A, HG-301A, HG-302A, HG-501x, HG-502A, HG-751x, HG-752A, VT-750C, VT-752C, VTS-750, VTS-752 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Flat - 2.25" (57.15mm) | |
Air Flow | - | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.04000 | $150.04 |
| 5 | $139.09200 | $695.46 |
| 10 | $134.61100 | $1,346.11 |
| 25 | $128.91320 | $3,222.83 |

